+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381375

Fuse: fuse; ceramic; 355A; 500VAC; 250VDC; gG; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
381375
TME Symbol:
381375

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
355A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH2
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight350 g
Certificates
EAN code8435070960633
See other products in this category: NH Fuses DF ELECTRIC,
*
381375
0 in TME stock
Net price for quantities from 3 pcs - 20.42 USDGross price for quantities from 3 pcs - 20.42 USD
Net price for quantities from 9 pcs - 17.56 USDGross price for quantities from 9 pcs - 17.56 USD
Net price for quantities from 24 pcs - 15.62 USDGross price for quantities from 24 pcs - 15.62 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.