+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381455

Fuse: fuse; ceramic; 400A; 500VAC; 250VDC; gG; NHC3


Manufacturer: DF ELECTRIC

Manufacturer part number:
381455
TME Symbol:
381455

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NHC3
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight624.81 g
Certificates
EAN code8435070965898
See other products in this category: NH Fuses DF ELECTRIC,
*
381455
12 in TME stock
Net price for quantities from 1 pcs - 16.73 USDGross price for quantities from 1 pcs - 16.73 USD
Net price for quantities from 3 pcs - 15.56 USDGross price for quantities from 3 pcs - 15.56 USD
Net price for quantities from 9 pcs - 14.52 USDGross price for quantities from 9 pcs - 14.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs