+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381465

Fuse: fuse; ceramic; 500A; 500VAC; 250VDC; gG; NH3


Manufacturer: DF ELECTRIC

Manufacturer part number:
381465
TME Symbol:
381465

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
500A
Rated voltage
250V DC/500V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
80kA / 250V DC, 120kA / 500V AC
Fuses application
electro energetic devices protection
Gross weight400 g
Certificates
EAN code8435070960657
See other products in this category: NH Fuses DF ELECTRIC,
*
381465
0 in TME stock
Net price for quantities from 3 pcs - 41.00 USDGross price for quantities from 3 pcs - 41.00 USD
Net price for quantities from 9 pcs - 35.42 USDGross price for quantities from 9 pcs - 35.42 USD
Net price for quantities from 24 pcs - 31.88 USDGross price for quantities from 24 pcs - 31.88 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.