+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

382.18

Enclosure: with panel; X: 104mm; Y: 160mm; Z: 69mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
382.18
TME Symbol:
382.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
104mm
Dimension Y
160mm
Dimension Z
69mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight246.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
382.18
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 31.96 USDGross price for quantities from 1 pcs - 31.96 USD
Net price for quantities from 10 pcs - 28.76 USDGross price for quantities from 10 pcs - 28.76 USD
Net price for quantities from 25 pcs - 25.73 USDGross price for quantities from 25 pcs - 25.73 USD