+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382005

Fuse: fuse; ceramic,industrial; 4A; 690VAC; gG; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
382005
TME Symbol:
382005

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
4A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
80kA
Gross weight1 g
Certificates
EAN code8435070962651
See other products in this category: NH Fuses DF ELECTRIC,
*
382005
0 in TME stock
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.
Product for special order