+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382010

Fuse: fuse; ceramic; 6A; 690VAC; 250VDC; gG; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
382010
TME Symbol:
382010

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
6A
Rated voltage
250V DC/690V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
25kA / 250V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight114.53 g
Certificates
EAN code8435070962668
See other products in this category: NH Fuses DF ELECTRIC,
*
382010
6 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 3 pcs - 7.77 USDGross price for quantities from 3 pcs - 7.77 USD
Net price for quantities from 9 pcs - 6.71 USDGross price for quantities from 9 pcs - 6.71 USD
Net price for quantities from 24 pcs - 6.00 USDGross price for quantities from 24 pcs - 6.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs