+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382015

Fuse: fuse; ceramic; 10A; 690VAC; 250VDC; gG; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
382015
TME Symbol:
382015

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
10A
Rated voltage
250V DC/690V AC
Fuse characteristics
gG
Fuse size
NH000
Breaking capacity
25kA / 250V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight118.7 g
Certificates
EAN code8435070962682
See other products in this category: NH Fuses DF ELECTRIC,
*
382015
3 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.90 USDGross price for quantities from 3 pcs - 4.90 USD
Net price for quantities from 6 pcs - 4.55 USDGross price for quantities from 6 pcs - 4.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs