+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382140

Fuse: fuse; ceramic; 35A; 690VAC; 440VDC; gG; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
382140
TME Symbol:
382140

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight300 g
Certificates
EAN code8435070963023
See other products in this category: NH Fuses DF ELECTRIC,
*
382140
0 in TME stock
Net price for quantities from 3 pcs - 9.91 USDGross price for quantities from 3 pcs - 9.91 USD
Net price for quantities from 9 pcs - 8.55 USDGross price for quantities from 9 pcs - 8.55 USD
Net price for quantities from 24 pcs - 7.66 USDGross price for quantities from 24 pcs - 7.66 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.