+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382455

Fuse: fuse; ceramic; 400A; 690VAC; 440VDC; gG; NH3


Manufacturer: DF ELECTRIC

Manufacturer part number:
382455
TME Symbol:
382455

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH3
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight1.0363 kg
Certificates
EAN code8435070963528
See other products in this category: NH Fuses DF ELECTRIC,
*
382455
3 in TME stock
Net price for quantities from 1 pcs - 44.37 USDGross price for quantities from 1 pcs - 44.37 USD
Net price for quantities from 3 pcs - 38.31 USDGross price for quantities from 3 pcs - 38.31 USD
Net price for quantities from 9 pcs - 34.28 USDGross price for quantities from 9 pcs - 34.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs