+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382505.28

Terminal: flat; 4.8mm; 0.5mm; THT; bronze; tinned; straight


Manufacturer: VOGT

Manufacturer part number:
382505.28
TME Symbol:
382505.28

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
4.8mm
Thickness
0.5mm
Electrical mounting
THT
Contact material
bronze
Contact plating
tinned
Overall length
12.6mm
Spatial orientation
straight
Dimensions
Gross weight0.221 g
See other products in this category: Solder terminals PCB mount VOGT,
*
382505.28
368 in TME stock
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs