+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382525

Fuse: fuse; ceramic; 800A; 690VAC; 440VDC; gG; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
382525
TME Symbol:
382525

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
800A
Rated voltage
440V DC/690V AC
Fuse characteristics
gG
Fuse size
NH4
Breaking capacity
25kA / 440V DC, 80kA / 690V AC
Fuses application
electro energetic devices protection
Gross weight500 g
Certificates
EAN code8435070950818
See other products in this category: NH Fuses DF ELECTRIC,
*
382525
0 in TME stock
Net price for quantities from 3 pcs - 146.18 USDGross price for quantities from 3 pcs - 146.18 USD
Net price for quantities from 9 pcs - 125.67 USDGross price for quantities from 9 pcs - 125.67 USD
Net price for quantities from 24 pcs - 112.45 USDGross price for quantities from 24 pcs - 112.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.