+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3828-1

Fuse holder; cylindrical fuses; screw; 6.3x25.4mm; 30A; 250VAC


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
3828-1

Alternative designations: 3828-1

TME Symbol:
3828-1

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
6.3x25.4mm
Maximum current
30A
Rated voltage
250V AC
Leads
screw
Gross weight4.54 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
*
3828-1
0 in TME stock
Net price for quantities from 10 pcs - 18.60 USDGross price for quantities from 10 pcs - 18.60 USD
Net price for quantities from 50 pcs - 15.74 USDGross price for quantities from 50 pcs - 15.74 USD
Net price for quantities from 100 pcs - 15.14 USDGross price for quantities from 100 pcs - 15.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.