+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3828-2

Fuse holder; cylindrical fuses; screw; 6.3x25.4mm; 30A; 250VAC


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
3828-2

Alternative designations: 3828-2

TME Symbol:
3828-2

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
screw
Fuse size
6.3x25.4mm
Maximum current
30A
Rated voltage
250V AC
Leads
screw
Gross weight22.7 g
Certificates
See other products in this category: PCB Fuseholders EATON/BUSSMANN,
*
3828-2
0 in TME stock
Net price for quantities from 1 pcs - 36.46 USDGross price for quantities from 1 pcs - 36.46 USD
Net price for quantities from 5 pcs - 32.33 USDGross price for quantities from 5 pcs - 32.33 USD
Net price for quantities from 10 pcs - 31.20 USDGross price for quantities from 10 pcs - 31.20 USD
Net price for quantities from 50 pcs - 29.51 USDGross price for quantities from 50 pcs - 29.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.