+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

382811-2

Connector: pin strips; plug; female; Plating: gold-plated; PIN: 2

Manufacturer: TE Connectivity

Manufacturer part number:
382811-2
TME Symbol:
382811-2

Specification

Manufacturer
TE Connectivity
Type of connector
pin strips
Connector
plug
Kind of connector
female
Contact plating
gold-plated
Number of pins
2
Contacts pitch
2.54mm
Operating temperature
-65...105°C
Current rating
3A
Contact material
phosphor bronze
Flammability rating
UL94V-0
Gross weight1.522 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
382811-2
0 in TME stock
Net price for quantities from 90 pcs - 1.48 USDGross price for quantities from 90 pcs - 1.48 USD
Net price for quantities from 200 pcs - 1.40 USDGross price for quantities from 200 pcs - 1.40 USD
Net price for quantities from 250 pcs - 1.39 USDGross price for quantities from 250 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.33 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 1.27 USDGross price for quantities from 1000 pcs - 1.27 USD
Net price for quantities from 1500 pcs - 1.26 USDGross price for quantities from 1500 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)