+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

383-2USOC/S400-A9

LED; orange; 5mm; 8000mcd; 10°; 2.4VDC; round

Manufacturer: EVERLIGHT

Manufacturer part number:
383-2USOC/S400-A9
TME Symbol:
383-2USOC/S400-A9

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
orange
LED diameter
5mm
Luminosity
8cd
Viewing angle
10°
Wavelength
621nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.4V DC
Shape
round
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
383-2USOC/S400-A9
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.