+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

383-2UYC/H2/S400

LED; yellow; 5mm; 630mcd; 25°; 2.8VDC; round


Manufacturer: EVERLIGHT

Manufacturer part number:
383-2UYC/H2/S400
TME Symbol:
383-2UYC/H2/S400

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
630mcd
Viewing angle
25°
Wavelength
591nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.8V DC
Shape
round
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
383-2UYC/H2/S400
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.