+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

383-2UYC/S400-A7

LED; yellow; 5mm; 6300mcd; 8°; 2.4VDC; round


Manufacturer: EVERLIGHT

Manufacturer part number:
383-2UYC/S400-A7
TME Symbol:
383-2UYC/S400-A7

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
yellow
LED diameter
5mm
Luminosity
6300mcd
Viewing angle
Wavelength
591nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.4V DC
Shape
round
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
383-2UYC/S400-A7
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.