+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38321000000

Fuse: fuse; 10A; 300VAC; time-lag; TR5

Manufacturer: LITTELFUSE

Manufacturer part number:
38321000000
TME Symbol:
38321000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
10A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TR5
Max voltage drop
57mV
Gross weight0.64 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
38321000000
262 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 2000 pcs - 0.62 USDGross price for quantities from 2000 pcs - 0.62 USD
Net price for quantities from 3000 pcs - 0.60 USDGross price for quantities from 3000 pcs - 0.60 USD
Net price for quantities from 4000 pcs - 0.59 USDGross price for quantities from 4000 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 1 000 pcs