+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

383380

Fuse: fuse; ceramic; 400A; 500VAC; aM; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
383380
TME Symbol:
383380

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.4kA
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH2
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight350 g
Certificates
EAN code8435070964747
See other products in this category: NH Fuses DF ELECTRIC,
*
383380
0 in TME stock
Net price for quantities from 3 pcs - 23.73 USDGross price for quantities from 3 pcs - 23.73 USD
Net price for quantities from 9 pcs - 20.60 USDGross price for quantities from 9 pcs - 20.60 USD
Net price for quantities from 24 pcs - 18.33 USDGross price for quantities from 24 pcs - 18.33 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.