+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

383520

Fuse: fuse; ceramic; 630A; 500VAC; aM; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
383520
TME Symbol:
383520

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
630A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH4
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight500 g
Certificates
EAN code8435070965225
See other products in this category: NH Fuses DF ELECTRIC,
*
383520
0 in TME stock
Net price for quantities from 1 pcs - 140.72 USDGross price for quantities from 1 pcs - 140.72 USD
Net price for quantities from 3 pcs - 118.62 USDGross price for quantities from 3 pcs - 118.62 USD
Net price for quantities from 9 pcs - 102.44 USDGross price for quantities from 9 pcs - 102.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.