+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384010

Fuse: fuse; ceramic,industrial; 6A; 690VAC; aM; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
384010
TME Symbol:
384010

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
6A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH000
Breaking capacity
80kA
Gross weight115.91 g
Certificates
EAN code8435070963801
See other products in this category: NH Fuses DF ELECTRIC,
*
384010
3 in TME stock
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 2 pcs - 8.02 USDGross price for quantities from 2 pcs - 8.02 USD
Net price for quantities from 3 pcs - 7.22 USDGross price for quantities from 3 pcs - 7.22 USD
Net price for quantities from 6 pcs - 6.41 USDGross price for quantities from 6 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs