+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384055

Fuse: fuse; ceramic; 63A; 690VAC; aM; NH00


Manufacturer: DF ELECTRIC

Manufacturer part number:
384055
TME Symbol:
384055

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH00
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight182.683 g
Certificates
EAN code8435070964051
See other products in this category: NH Fuses DF ELECTRIC,
*
384055
0 in TME stock
Net price for quantities from 1 pcs - 9.11 USDGross price for quantities from 1 pcs - 9.11 USD
Net price for quantities from 3 pcs - 7.87 USDGross price for quantities from 3 pcs - 7.87 USD
Net price for quantities from 9 pcs - 7.04 USDGross price for quantities from 9 pcs - 7.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs