+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38412SBA.95

Terminal: flat; 6.3mm; 0.8mm; male; welding; steel; nickel plated


Manufacturer: VOGT

Manufacturer part number:
38412SBA.95
TME Symbol:
38412SBA.95

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
welding
Contact material
steel
Contact plating
nickel plated
Spatial orientation
angled 45°
Gross weight0.838 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
38412SBA.95
2543 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs