+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384155

Fuse: fuse; ceramic; 63A; 690VAC; aM; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
384155
TME Symbol:
384155

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
63A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH0
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight300 g
Certificates
EAN code8435070964358
See other products in this category: NH Fuses DF ELECTRIC,
*
384155
0 in TME stock
Net price for quantities from 3 pcs - 12.64 USDGross price for quantities from 3 pcs - 12.64 USD
Net price for quantities from 9 pcs - 10.92 USDGross price for quantities from 9 pcs - 10.92 USD
Net price for quantities from 24 pcs - 9.77 USDGross price for quantities from 24 pcs - 9.77 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.