+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384170

Fuse: fuse; ceramic; 125A; 690VAC; aM; NH0


Manufacturer: DF ELECTRIC

Manufacturer part number:
384170
TME Symbol:
384170

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH0
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight300 g
Certificates
EAN code8435070935723
See other products in this category: NH Fuses DF ELECTRIC,
*
384170
0 in TME stock
Net price for quantities from 3 pcs - 13.22 USDGross price for quantities from 3 pcs - 13.22 USD
Net price for quantities from 9 pcs - 11.42 USDGross price for quantities from 9 pcs - 11.42 USD
Net price for quantities from 24 pcs - 10.22 USDGross price for quantities from 24 pcs - 10.22 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.