+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384375

Fuse: fuse; ceramic; 355A; 500VAC; aM; NH2


Manufacturer: DF ELECTRIC

Manufacturer part number:
384375
TME Symbol:
384375

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
355A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
NH2
Breaking capacity
120kA / 500V AC
Fuses application
high inrush current receivers protection
Gross weight350 g
Certificates
EAN code8435070964723
See other products in this category: NH Fuses DF ELECTRIC,
*
384375
0 in TME stock
Net price for quantities from 3 pcs - 24.98 USDGross price for quantities from 3 pcs - 24.98 USD
Net price for quantities from 9 pcs - 21.58 USDGross price for quantities from 9 pcs - 21.58 USD
Net price for quantities from 24 pcs - 19.31 USDGross price for quantities from 24 pcs - 19.31 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.