+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384515

Fuse: fuse; ceramic; 500A; 690VAC; aM; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
384515
TME Symbol:
384515

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
500A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH4
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight2.4615 kg
Certificates
EAN code8435070950856
See other products in this category: NH Fuses DF ELECTRIC,
*
384515
3 in TME stock
Net price for quantities from 1 pcs - 172.46 USDGross price for quantities from 1 pcs - 172.46 USD
Net price for quantities from 3 pcs - 145.92 USDGross price for quantities from 3 pcs - 145.92 USD
Net price for quantities from 9 pcs - 126.69 USDGross price for quantities from 9 pcs - 126.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.