+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

384525

Fuse: fuse; ceramic; 800A; 690VAC; aM; NH4


Manufacturer: DF ELECTRIC

Manufacturer part number:
384525
TME Symbol:
384525

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
800A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
NH4
Breaking capacity
80kA / 690V AC
Fuses application
high inrush current receivers protection
Gross weight500 g
Certificates
EAN code8435070950894
See other products in this category: NH Fuses DF ELECTRIC,
*
384525
0 in TME stock
Net price for quantities from 1 pcs - 176.21 USDGross price for quantities from 1 pcs - 176.21 USD
Net price for quantities from 3 pcs - 149.77 USDGross price for quantities from 3 pcs - 149.77 USD
Net price for quantities from 9 pcs - 128.77 USDGross price for quantities from 9 pcs - 128.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.