+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3866V.68

Terminal: flat; 6.3mm; 0.8mm; THT; brass; tinned; straight

Manufacturer: VOGT

Manufacturer part number:
3866V.68
TME Symbol:
3866V.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
14.2mm
Spatial orientation
straight
Gross weight0.214 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3866V.68
0 in TME stock
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.