+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3867B.68

Terminal: flat; 6.3mm; 0.8mm; male; THT; brass; tinned; angled 90°

Manufacturer: VOGT

Manufacturer part number:
3867B.68
TME Symbol:
3867B.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
16.2mm
Spatial orientation
angled 90°
Gross weight0.816 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3867B.68
12670 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcsBag = 200 pcsBag = 1 000 pcsBag = 2 650 pcsBag = 5 000 pcs