+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3867F.68

Terminal: flat; 6.3mm; 0.8mm; female; THT; brass; tinned


Manufacturer: VOGT

Manufacturer part number:
3867F.68
TME Symbol:
3867F.68

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Electrical mounting
THT
Contact material
brass
Contact plating
tinned
Overall length
15.3mm
Terminal pitch
7.5mm
Gross weight0.742 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
3867F.68
5900 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 10000 pcs - 0.15 USDGross price for quantities from 10000 pcs - 0.15 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 10 000 pcs