+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

387203

Connector: terminal block; 6.3x0,8mm connectors; 300V; 25A

Manufacturer: VOGT

Manufacturer part number:
387203
TME Symbol:
387203

Specification

Manufacturer
VOGT
Type of connector
terminal block
Electrical mounting
6.3x0,8mm connectors
Rated voltage
0.3kV
Current rating
25A
Number of ways
1
Number of terminals
3
Operating temperature
max. 75°C
Gross weight6.467 g
Certificates
See other products in this category: Insulated terminals VOGT,
*
387203
0 in TME stock
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.