+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

387204

Connector: terminal block; 6.3x0,8mm connectors; 300V; 25A


Manufacturer: VOGT

Manufacturer part number:
387204
TME Symbol:
387204

Specification

Manufacturer
VOGT
Type of connector
terminal block
Electrical mounting
6.3x0,8mm connectors
Rated voltage
0.3kV
Current rating
25A
Number of ways
1
Number of terminals
4
Operating temperature
max. 75°C
Gross weight6.26 g
Certificates
See other products in this category: Insulated terminals VOGT,
*
387204
0 in TME stock
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 300 pcs - 0.70 USDGross price for quantities from 300 pcs - 0.70 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.