+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

387224

Connector: terminal block; 6.3x0,8mm connectors; 300V; 25A


Manufacturer: VOGT

Manufacturer part number:
387224
TME Symbol:
387224

Specification

Manufacturer
VOGT
Type of connector
terminal block
Electrical mounting
6.3x0,8mm connectors
Rated voltage
0.3kV
Current rating
25A
Number of ways
12
Number of terminals
24
Connectors features
may be easily broken into smaller fragments
Operating temperature
max. 75°C
Gross weight27.17 g
Certificates
See other products in this category: Insulated terminals VOGT,
*
387224
50 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 40 pcs - 2.72 USDGross price for quantities from 40 pcs - 2.72 USD
Net price for quantities from 200 pcs - 2.40 USDGross price for quantities from 200 pcs - 2.40 USD
Net price for quantities from 1000 pcs - 2.10 USDGross price for quantities from 1000 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs