+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

387811.67

Terminal: flat; 6.3mm; 0.8mm; male; with copper rivet; riveted


Manufacturer: VOGT

Manufacturer part number:
387811.67
TME Symbol:
387811.67

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Ferrule variant
with copper rivet
Mechanical mounting
riveted
Contact material
brass
Contact plating
tinned
Rivet length
8mm
Rivet diameter
4mm
Gross weight3.213 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
387811.67
0 in TME stock
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.