+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

388041.60

Terminal: flat; 6.3mm; 0.8mm; male x4; with copper rivet; riveted

Manufacturer: VOGT

Manufacturer part number:
388041.60
TME Symbol:
388041.60

Specification

Manufacturer
VOGT
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male x4
Ferrule variant
with copper rivet
Mechanical mounting
riveted
Contact material
brass
Rivet length
8mm
Rivet diameter
4mm
Gross weight5.42 g
Certificates
See other products in this category: Solder terminals PCB mount VOGT,
*
388041.60
2691 in TME stock
Net price for quantities from 2 pcs - 2.82 USDGross price for quantities from 2 pcs - 2.82 USD
Net price for quantities from 50 pcs - 2.12 USDGross price for quantities from 50 pcs - 2.12 USD
Net price for quantities from 200 pcs - 1.87 USDGross price for quantities from 200 pcs - 1.87 USD
Net price for quantities from 1000 pcs - 1.64 USDGross price for quantities from 1000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs