+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38MA-FIL

Suction cup mounting; G3/8"; Features: with filter


Manufacturer: VMECA

Manufacturer part number:
38MA-FIL
TME Symbol:
38MA-FIL

Specification

Manufacturer
VMECA
Type of pneumatic accessories
suction cup mounting
Mounting
G3/8"
Pneumatic components features
with filter
Related items
VB75, VB90, VF75, VF90, VFC75, VFC90
Dimensions
Gross weight50 g
Certificates
See other products in this category: Vacuum Products VMECA,
*
38MA-FIL
0 in TME stock
Net price for quantities from 1 pcs - 25.83 USDGross price for quantities from 1 pcs - 25.83 USD
Net price for quantities from 10 pcs - 23.98 USDGross price for quantities from 10 pcs - 23.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.