+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.91.0.024.0060

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 6A/250VAC; 6A/24VDC


Manufacturer: FINDER

Manufacturer part number:
39.91.0.024.0060
TME Symbol:
39.91.0.024.0060

Specification

Manufacturer
FINDER
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 24V DC
Switched voltage
max. 220V DC, max. 400V AC
Mounting
for DIN rail mounting
Leads
push-in terminals
Relay variant
Relay set
Body dimensions
94.3x6.2x90.7mm
Switching capacity
300VA
IP rating
IP20
Indication
LED
Gross weight40 g
Certificates
See other products in this category: Electromagnetic Relays - Sets FINDER,
*
39.91.0.024.0060
0 in TME stock
Net price for quantities from 10 pcs - 38.58 USDGross price for quantities from 10 pcs - 38.58 USD
Net price for quantities from 30 pcs - 37.61 USDGross price for quantities from 30 pcs - 37.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.