+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

390113-1

Connector: DDR2; PIN: 144; SMT; 3.3V; Kind of card: SO DIMM


Manufacturer: TE Connectivity

Manufacturer part number:
390113-1
TME Symbol:
390113-1

Specification

Manufacturer
TE Connectivity
Type of connector
DDR2
Number of pins
144
Electrical mounting
SMT
Rated voltage
3.3V
Kind of card
SO DIMM
Gross weight4.87 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
390113-1
0 in TME stock
Net price for quantities from 1 pcs - 19.78 USDGross price for quantities from 1 pcs - 19.78 USD
Net price for quantities from 10 pcs - 15.49 USDGross price for quantities from 10 pcs - 15.49 USD
Net price for quantities from 100 pcs - 11.82 USDGross price for quantities from 100 pcs - 11.82 USD
Net price for quantities from 200 pcs - 10.77 USDGross price for quantities from 200 pcs - 10.77 USD
Net price for quantities from 230 pcs - 10.58 USDGross price for quantities from 230 pcs - 10.58 USD
Net price for quantities from 250 pcs - 10.45 USDGross price for quantities from 250 pcs - 10.45 USD
Net price for quantities from 440 pcs - 9.70 USDGross price for quantities from 440 pcs - 9.70 USD
Net price for quantities from 500 pcs - 9.52 USDGross price for quantities from 500 pcs - 9.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.