+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39120 003100

Wire; stranded; Cu; 20AWG; PPO; orange; 600V; 30m; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
39120 003100
TME Symbol:
39120.003100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
20AWG
Wire insulation material
PPO
Insulation colour
orange
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
1.54mm
CPR standard
no classification
Cable structure
1x20AWG
Information
The UL Label and Mark on full factory packaging only
Conform to the norm
UL 11028 VW-1
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight8 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
39120 003100
30 in TME stock
Net price for quantities from 30 m - 0.93 USDGross price for quantities from 30 m - 0.93 USD
Net price for quantities from 60 m - 0.84 USDGross price for quantities from 60 m - 0.84 USD
Net price for quantities from 120 m - 0.75 USDGross price for quantities from 120 m - 0.75 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Product available till the stock lasts