+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39215000000

Fuse: fuse; TE5; THT; 5A; 250VAC; time-lag; 392; radial


Manufacturer: LITTELFUSE

Manufacturer part number:
39215000000
TME Symbol:
39215000000-LIT-0

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TE5
Mounting
THT
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
392
Breaking capacity
50A
Resistance
10.1mΩ
Operating temperature
-40...85°C
Leads
radial
Gross weight0.56 g
See other products in this category: Fuses TE5 LITTELFUSE,
See other products from this series.:
*
39215000000
388 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 92.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 92 pcs - 0.78 USDGross price for quantities from 92 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.65 USDGross price for quantities from 300 pcs - 0.65 USD