+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500010005

Connector: AC supply; PIN: 3; Plug socket module France (UTE)


Manufacturer: HARTING

Manufacturer part number:
39500010005
TME Symbol:
39500010005

Specification

Manufacturer
HARTING
Type of connector
AC supply
Number of pins
3
Engineering PN
Plug socket module France (UTE)
Gross weight137 g
Certificates
EAN code5713140154902
See other products in this category: Other connectors Harting HARTING,
*
39500010005
0 in TME stock
Net price for quantities from 1 pcs - 75.47 USDGross price for quantities from 1 pcs - 75.47 USD
Net price for quantities from 5 pcs - 71.20 USDGross price for quantities from 5 pcs - 71.20 USD
Net price for quantities from 10 pcs - 65.08 USDGross price for quantities from 10 pcs - 65.08 USD
Net price for quantities from 25 pcs - 61.01 USDGross price for quantities from 25 pcs - 61.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.