+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500010012

Connector: AC supply; plug; Inom: 10A; clamp; Body: grey; Imax: 10A


Manufacturer: HARTING

Manufacturer part number:
39500010012
TME Symbol:
39500010012

Specification

Manufacturer
HARTING
Type of connector
AC supply
Connector
plug
Current rating
10A
Electrical mounting
clamp
Body colour
grey
Body colour
grey
Engineering PN
Plug socket module Swiss
Maximum current
10A
Colour
grey
Gross weight63 g
Certificates
EAN code5713140190450
See other products in this category: Other connectors Harting HARTING,
*
39500010012
0 in TME stock
Net price for quantities from 1 pcs - 72.72 USDGross price for quantities from 1 pcs - 72.72 USD
Net price for quantities from 3 pcs - 65.06 USDGross price for quantities from 3 pcs - 65.06 USD
Net price for quantities from 5 pcs - 57.41 USDGross price for quantities from 5 pcs - 57.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.