+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500010333

Connector: AC supply; 16A; screw; grey; Colour: grey; Body: grey


Manufacturer: HARTING

Manufacturer part number:
39500010333
TME Symbol:
39500010333

Specification

Manufacturer
HARTING
Type of connector
AC supply
Maximum current
16A
Electrical mounting
screw
Colour
grey
Body colour
grey
Body colour
grey
Engineering PN
Plug socket module Israel
Gross weight90.4 g
Certificates
EAN code5713140154988
See other products in this category: Other connectors HARTING,
*
39500010333
0 in TME stock
Net price for quantities from 1 pcs - 86.61 USDGross price for quantities from 1 pcs - 86.61 USD
Net price for quantities from 3 pcs - 77.49 USDGross price for quantities from 3 pcs - 77.49 USD
Net price for quantities from 5 pcs - 68.37 USDGross price for quantities from 5 pcs - 68.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.