+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500030020

Connector: D-Sub; socket; male; IP65; straight; 3A

Manufacturer: HARTING

Manufacturer part number:
39500030020
TME Symbol:
39500030020

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
Kind of connector
male
IP rating
IP65
Spatial orientation
straight
Engineering PN
Data module (2x SUB-D9, f-m)
Maximum current
3A
Gross weight65 g
Certificates
EAN code5713140155084
See other products in this category: Other connectors Harting HARTING,
*
39500030020
0 in TME stock
Net price for quantities from 1 pcs - 75.81 USDGross price for quantities from 1 pcs - 75.81 USD
Net price for quantities from 50 pcs - 62.00 USDGross price for quantities from 50 pcs - 62.00 USD
Net price for quantities from 100 pcs - 59.84 USDGross price for quantities from 100 pcs - 59.84 USD
Net price for quantities from 250 pcs - 57.32 USDGross price for quantities from 250 pcs - 57.32 USD
Net price for quantities from 500 pcs - 55.31 USDGross price for quantities from 500 pcs - 55.31 USD
No. of pieces (Multiplicity: 1)