+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500030024

Connector: D-Sub; socket; IP65; straight; 3A

Manufacturer: HARTING

Manufacturer part number:
39500030024
TME Symbol:
39500030024

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
IP rating
IP65
Spatial orientation
straight
Engineering PN
Data module (1x SUB-D9, f-f)
Maximum current
3A
Gross weight29 g
Certificates
EAN code5713140155091
See other products in this category: Other connectors Harting HARTING,
*
39500030024
0 in TME stock
Net price for quantities from 1 pcs - 44.80 USDGross price for quantities from 1 pcs - 44.80 USD
Net price for quantities from 3 pcs - 40.08 USDGross price for quantities from 3 pcs - 40.08 USD
Net price for quantities from 5 pcs - 35.37 USDGross price for quantities from 5 pcs - 35.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.