+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500030074

Connector: D-Sub; socket; male/female; IP65; straight; 3A

Manufacturer: HARTING

Manufacturer part number:
39500030074
TME Symbol:
39500030074

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
socket
Kind of connector
male/female
IP rating
IP65
Spatial orientation
straight
Engineering PN
Data module (SUB-D25, f-m)
Maximum current
3A
Gross weight61 g
Certificates
EAN code5713140155114
See other products in this category: Other connectors Harting HARTING,
*
39500030074
0 in TME stock
Net price for quantities from 1 pcs - 50.26 USDGross price for quantities from 1 pcs - 50.26 USD
Net price for quantities from 3 pcs - 44.98 USDGross price for quantities from 3 pcs - 44.98 USD
Net price for quantities from 5 pcs - 39.68 USDGross price for quantities from 5 pcs - 39.68 USD
No. of pieces (Multiplicity: 1)