+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39500800440

Fuse: fuse; 80mA; 125VAC; quick blow; 8.5x4x8mm; TE5; PCB,THT

Manufacturer: LITTELFUSE

Manufacturer part number:
39500800440
TME Symbol:
39500800440

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
80mA
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TE5, 8.5x4x8mm
Mounting
PCB, THT
Breaking capacity
100A / 125V AC, 100A / 300V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.0002A2s
Soldering temperature
260°C
Power dissipation
0.1W
Pin diameter
0.6mm
Resistance
3.65Ω
Contact plating
tinned
Operating temperature
-40...125°C
Leads
radial
Conform to the norm
CUL
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39500800440
0 in TME stock
Net price for quantities from 1400 pcs - 4.45 USDGross price for quantities from 1400 pcs - 4.45 USD
No. of pieces (Multiplicity: 1 400)