+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39509040010

Connector: RJ45; socket; female; PIN: 8; straight; 8p8c; black

Manufacturer: HARTING

Manufacturer part number:
39509040010
TME Symbol:
39509040010

Specification

Manufacturer
HARTING
Type of connector
RJ45
Connector
socket
Kind of connector
female
Number of pins
8
Spatial orientation
straight
Connector pinout layout
8p8c
Connector variant
shielded
Engineering PN
Gender Changer RJ45, f-f
Colour
black
Height
18.6mm
Ethernet category
Cat 5e
Cable/adapter structure
RJ45 socket
Operating temperature
-10...60°C
Gross weight9 g
Certificates
EAN code5713140155244
See other products in this category: Other connectors Harting HARTING,
*
39509040010
0 in TME stock
Net price for quantities from 1 pcs - 14.94 USDGross price for quantities from 1 pcs - 14.94 USD
Net price for quantities from 50 pcs - 13.63 USDGross price for quantities from 50 pcs - 13.63 USD
Net price for quantities from 100 pcs - 12.99 USDGross price for quantities from 100 pcs - 12.99 USD
No. of pieces (Multiplicity: 1)