+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39509040031

Connector: D-Sub; plug; PIN: 9; straight

Manufacturer: HARTING

Manufacturer part number:
39509040031
TME Symbol:
39509040031

Specification

Manufacturer
HARTING
Type of connector
D-Sub
Connector
plug
Number of pins
9
Spatial orientation
straight
Engineering PN
Gender Changer SUB-D9, f-m
Gross weight12 g
Certificates
EAN code5713140155275
See other products in this category: Other connectors Harting HARTING,
*
39509040031
0 in TME stock
Net price for quantities from 1 pcs - 24.69 USDGross price for quantities from 1 pcs - 24.69 USD
Net price for quantities from 50 pcs - 22.85 USDGross price for quantities from 50 pcs - 22.85 USD
Net price for quantities from 100 pcs - 21.25 USDGross price for quantities from 100 pcs - 21.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.